• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 450677 Swivel wheel Wheel diameter: 125 mm Load capacity (max.): 200 kg 4 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

17 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Swivel wheel

  • The set is suitable for smooth transport of heavy objects in leisure, sport and home areas; wheeled trucks for universal use move easily heavy objects, trolleys, palette furniture, boxes and trolleys on turntable floors; 4 transport equipment wheels with plate that can be rotated by 360°, of which 2 have total catch, made of blue elastic solid rubber have low rolling resistance, can be moved without streaks and are suitable even for sensitive types of soil; the roller bearing is largely maintenance-free, robust with low rolling resistance, the casing made of galvanized steel has double ball bearings in the rotating assembly; the total locking device prevents accidental rolling away

Technical specifications

Product type

Swivel wheel

Wheel Ø

125 mm

Load capacity (max.)

200 kg

Features

Mount

Total height

155 mm

Size

100 x 85 mm

Wheel width

36 mm

Bearing type

Roller bearing

Material

Steel (galvanized)

Polyamide

Rubber

Content

4 pc(s)

Hole distance

80 x 60 mm

Documents & Downloads

Datasheet

Datasheet 3428346 dörner + helmer 450677 Swivel wheel Wheel diameter: 125 mm Load capacity (max.): 200 kg 4 pc(s)

User & Safety Instructions

User & Safety Instructions 3428346 dörner + helmer 450677 Swivel wheel Wheel diameter: 125 mm Load capacity (max.): 200 kg 4 pc(s)

Description

The blue full rubber tires in this set ensure high load-carrying capacity and elasticity as well as ride comfort on different ground surfaces. The high-quality material ensures streak free and very low rolling resistance. These special rollers are especially suitable for pallet furniture, trolleys, boxes and Matte wagons on gym floors in leisure and home sector. The integrated roller bearing is largely maintenance-free, shock resistant and robust. The 2 castors with integrated total locking device prevent unwanted rolling away.

This text is machine translated.

Features

  • 4-piece set of wheels with 16 screws and washers

Hints

Please check soil compatibility before use. For soft wood, cork or similar flooring, all rolls can leave wells or strips.

What kind of Castors & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)