• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 4810164 Keyring Content 80 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 80 pc(s))
Total (€ 2.10 / piece)
€ 36.99
-43 %
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

dörner + helmer 4810164 Ni-plated Key Rings (8 pcs)

  • Nickel-plated hardened

Technical specifications

Content

80 pc(s)

Product type

Keyring

Dim
Factory colour

Nickel

Material (details)

Steel

Description

Application:
Key ring

Material:
Nickel-plated steel hardened.

This text is machine translated.

Features

  • Set consisting of key rings Ø 16.2 0.25 and 30 mm
  • Hardened steel
  • Nickel plated

Scope of delivery

  • 10 x 8 pieces in VK packaging

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

What kind of Small Bits & Pieces Sets are you looking for?

More interesting products

(*All information is plus legal VAT)