• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 4912024 Meat hooks 12 cm A2 stainless steel 6 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 3.83 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Highlights & Details

Meat hooks

  • Stainless steel, stainless steel, V2A

Technical specifications

  • W: 30 mm
Product type

S-hook

Material

Stainless steel V2A

(Ø)

4.8 mm

Length

12 cm

Content

6 pc(s)

Dim

(Ø x L) 4.8 mm x 12 cm

Material properties

rust-proof

Dimensions

l x d x D 12 x 4.8 x 30

Width

30 mm

Material (details)

A2 stainless steel

Documents & Downloads

Datasheet

Datasheet 1206675 dörner + helmer 4912024 Meat hooks 12 cm A2 stainless steel 6 pc(s)

User & Safety Instructions

User & Safety Instructions 1206675 dörner + helmer 4912024 Meat hooks 12 cm A2 stainless steel 6 pc(s)

Description

Application:
Hanging and connect.

Material:
Rust-free stainless steel, V2A.
Commercial Quality, unaudited.

This text is machine translated.

Features

  • Stainless steel

Scope of delivery

  • 6 pieces in a carton.

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

What kind of Screw Hooks are you looking for?

More interesting products

(*All information is plus legal VAT)