• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 890689 Straight screw hook type 4 E 50 mm Electrogalvanised steel 10 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

87 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Straight screw hook type 4 E

Our service for you

Technical specifications

Product type

Screw hook

Thread size

M5

Length

50 mm

Content

10 pc(s)

Dim

(L x W) 50 mm x 12 mm

Dimensions

l x d x D 50 x x 12

Width

12 mm

Material (details)

Electrogalvanised steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 890689 TOOLCRAFT 890689 Straight screw hook type 4 E 50 mm Electrogalvanised steel 10 pc(s)

Description

Features

  • Metric Thread
  • Electrogalvanised steel.

What kind of Screw Hooks are you looking for?

More interesting products

(*All information is plus legal VAT)