• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 4915604 Turnbuckle Hook & eye M5 Stainless steel A2 10 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

471 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 7.60 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DH turnbuckle Ø M 5 mm, stainless steel 10 pcs.

  • Rust-free stainless steel, V2A
  • With shared gegenlaufigem thread

Technical specifications

Product type

Turnbuckle

Thread size

M5

Material

Stainless steel

Type

Hook & eye

Content

10 pc(s)

Base body length

90 mm

Material properties

A2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206694 dörner + helmer 4915604 Turnbuckle Hook & eye M5 Stainless steel A2 10 pc(s)

Description

Application:
For tensioning ropes. Rope is through the eye. By turning the hook on the thread the voltage increases or released.

For outdoor use.

Material:
Rust-free stainless steel, V2A.
Commercial Quality, unaudited.

This text is machine translated.

Features

  • Stainless steel

Scope of delivery

  • 10 pieces in a carton.

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

More interesting products

(*All information is plus legal VAT)