• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 709155L 709155L Plastic caster Wheel diameter: 150 mm Load capacity (max.): 25 kg 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

145 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Boring: 12 mmMaterial rim: PlasticMaterial running surface: PVC
Product type

Plastic caster

Wheel Ø

150 mm

Load capacity (max.)

25 kg

Axle hole diameter

8 mm

Wheel width

30 mm

Bearing type

Plain bearing

Material

Plastic

Factory colour

Black

Content

1 pc(s)

Hub length

32 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2613730 dörner + helmer 709155L 709155L Plastic caster Wheel diameter: 150 mm Load capacity (max.): 25 kg 1 pc(s)

Description

Light wheel with black plastic rim, plain bearing and groove profile, 150x30 mm, hub 8x32 mm, support frame. 25 kg.

This text is machine translated.

What kind of Castors & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)