• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 735607 735607 Swivel wheel Wheel diameter: 100 mm Load capacity (max.): 300 kg 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Rim: Die-cast aluminumTires: PolyurethaneCasing: Galvanized steel sheet9 mm holes
Product type

Swivel wheel

Wheel Ø

100 mm

Load capacity (max.)

300 kg

Features

Mount

Brake

Total height

138 mm

Size

100 x 85 mm

Wheel width

40 mm

Bearing type

Ball bearing

Material

Steel plate

Content

1 pc(s)

Hole distance

80 x 60 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2613710 dörner + helmer 735607 735607 Swivel wheel Wheel diameter: 100 mm Load capacity (max.): 300 kg 1 pc(s)

Description

Heavy-duty guide roller with EPU tires and aluminum rim, housing with total lock, galvanized, 100x40 mm, ball bearing, Plate 100x85 mm, support frame. 300 kg.

This text is machine translated.

What kind of Castors & Wheels are you looking for?