• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 736207 736207 Fixed wheel Wheel diameter: 100 mm Load capacity (max.): 300 kg 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Rim: Die-cast aluminumTires: PolyurethaneCasing: Galvanized steel sheet9 mm holes
Product type

Fixed wheel

Wheel Ø

100 mm

Load capacity (max.)

300 kg

Features

Mount

Total height

138 mm

Size

100 x 85 mm

Wheel width

40 mm

Bearing type

Ball bearing

Material

Steel plate

Content

1 pc(s)

Hole distance

80 x 60 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2613712 dörner + helmer 736207 736207 Fixed wheel Wheel diameter: 100 mm Load capacity (max.): 300 kg 1 pc(s)

Description

Heavy-duty fixed roller with EPU tires and aluminum rim, galvanized housing, 100x40 mm, ball bearing, 100x85 mm plate, Load capacity 300 kg.

This text is machine translated.

What kind of Castors & Wheels are you looking for?