• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 761101 Twin wheel caster 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 3.39
-27 %
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Rear hole 38 x 38 mm
Product type

Twin wheel caster

Features

Rear opening

Total height

57 mm

Bearing type

Plain bearing

Material

Plastic

Factory colour

Black

Grey

Content

1 pc(s)

Description

These rollers have a soft surface and are therefore suitable for use on sensitive floors (e.g. parquet, laminate). Check soil compatibility before use!
Housing: Black plastic, rear hole 8 mm. Wheel: TPE, track-free, plain bearing.

This text is machine translated.

What kind of Castors & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)