• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 770100C Swivel wheel Wheel diameter: 50 mm Load capacity (max.): 35 kg 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Swivel wheel

Wheel Ø

50 mm

Load capacity (max.)

35 kg

Features

Solid rubber

Mount

Axle hole diameter

5.2 mm

Total height

66 mm

Size

42 mm

Wheel width

20 mm

Bearing type

Plain bearing

Material

Steel plate

Factory colour

Silver

Grey

Content

1 pc(s)

Hole distance

30 x 30 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2254939 dörner + helmer 770100C Swivel wheel Wheel diameter: 50 mm Load capacity (max.): 35 kg 1 pc(s)

Description

Housing: Galvanized sheet steel, castors with double ball bearings in the rotating assembly. Wheel: Plastic rim with rubber tires, plain bearing.

This text is machine translated.

What kind of Castors & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)