• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer Ring nut Zinc die-cast zinc galvanized M6 10 pc(s)

Stroke drawing/circuit diagram
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

336 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 2.40 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ring nut

  • High Strength
  • Galvanised

Technical specifications

  • L: 36 mm
  • B: 36 mm
  • T: 20 mm.
Material

Zinc (die-cast)

Thread size

M6

Length

36 mm

Content

10 pc(s)

Material properties

zinc galvanized

Material (details)

Zinc die-cast zinc galvanized

Thread size

M6

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206568 dörner + helmer Ring nut Zinc die-cast zinc galvanized M6 10 pc(s)

Description

Application:
Element to connect chains, ropes, belts, straps or similar. Is countered with metric bolt and nut.

Material:
Die-cast zinc, galvanised, similar to DIN 580, commercial quality, unaudited.

This text is machine translated.

Features

  • Galvanised
  • Load bearing capacity: 50kg.

Scope of delivery

  • 10 pieces in a carton.

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

More interesting products

(*All information is plus legal VAT)