• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

doro Comfort 1015 Cordless Big Button White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cordless Big Button

No. of handsets

1

Answerphone

Yes

Hands-free

Yes

Phone book entries

50

Max. talk time

10 h

Standby max.

100 h

Factory colour

White

Description

Hints

Range: up to 50m (indoors), up to 300m (outdoors)
How loud is loud?0 - 20 dB: Whisper, rustling leaves
20 - 40 dB: Ticking clock, pc fans
40 - 60 dB: Conversation at home
60 - 80 dB: Cars passing by
80 - 100 dB: Lawn mowers, passing HGVs, chainsaws
100 - 120 dB: Pneumatic drills, nightclubs