

Multi-channel data logger
Temperature
Humidity
0.1 °C
-30 °C
60 °C
30 s - 24 h
2 x 20000
Manufacturer's standards (no certificate)
Lithium battery (CR2032)
NTC
(L x W x H) 20 x 55 x 88 mm
95 g
2
Plastic (ABS)
Temperature
99 RH
0 RH
-30 up to 60 °C
±3 RH
± 0.5 °C
24 h
30 s
55 mm
88 mm
20 mm
USB
20000
CR 2032 button cell (1x)
0.5 °C
LOG20
20 mm
Temperature/humidity
0 - 99 RH
yes
User & Safety Instructions 396360 Dostmann Electronic LOG20 Multi-channel data logger Unit of measurement Temperature, Humidity -30 up to 60 °C 0 up to 99
Conformity certificate 396360 Dostmann Electronic LOG20 Multi-channel data logger Unit of measurement Temperature, Humidity -30 up to 60 °C 0 up to 99