• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DOTLUX 1731-1 LED tube Tube shape Red 25 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DOTLUX 1731-1 LED tube Red Tube shape

  • Red

Technical specifications

Product type

LED tube

Tube shape

Colour

Red

Content

25 pc(s)

n.rel.

Material

Polycarbonate (PC)

AC

80-89

FALSE

26 mm

970 mm

FALSE

100-240 V

IP20

12-12 W

1270-1270 lm

FALSE

100000

180-180°

0.9

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2985716 DOTLUX 1731-1 LED tube Tube shape Red 25 pc(s)

Description

SPECIAL LIGHT FOR MEAT COUNTER TOPS Shatter-proof cover made of polycarbonate Double save: Power for light and cooling! No heat load on the goods, which reduces the loss of cuts and goods considerably Prevents the formation of condensation in blisters of fresh products Special reds make meat and sausage products look fresh This LED lamp is suitable for use in food processing plants. Thus it can also be used in areas, which are certified according to the International Featured Standard (IFS) or British Retail Consortium (BRC).

This text is machine translated.