• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DOTLUX 2800-24 LED control gear 320 W 6.3 A 24 V DC Surge protection, adjustable, Outdoor, Overvoltage 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2800-24

  • 24 V DC
  • 6.3 A

Technical specifications

Product type

LED control gear

Output voltage (max.)

24 V DC

Test mark

UL1310 Class 2. EN61000-3-2. Class C. EN55015. EN61347-1. EN61347-2-13

Max. output current

6.3 A

Output current (max.) - rounded

6.3 A

Protection class

IP67

LED driver features

Surge protection

adjustable

Outdoor

Overvoltage

Max. power

320 W

Weight

1000 g

Power range

320 W (max)

Max. temperature

70 °C

Min. temperature

-30 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3018984 DOTLUX 2800-24 LED control gear 320 W 6.3 A 24 V DC Surge protection, adjustable, Outdoor, Overvoltage 1 pc(s)

Description

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.