All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Building Technology & Smart Living
Lighting
Indoor Lighting Accessories
Light Mechanical Accessories
DOTLUX 3299 3299 1 pc(s)
EAN:
4260523591164
Part number:
3299
Item no:
3019151
Compare
Add to shopping list
Unavailable
Sales and shipping:
Conrad Electronic
Terms & Conditions
Add to cart
Manufacturer or person responsible for the product
Report legal concerns
Technical specifications
Documents & Downloads
Description
Technical specifications
Width
25 mm
Diameter
0 mm
Height
35 mm
Length
25 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
English
User & Safety Instructions 3019151 DOTLUX 3299 3299 1 pc(s)
Download
Description
Plastic gland with locknut
This text is machine translated.
Description
Plastic gland with locknut
This text is machine translated.