All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Building Technology & Smart Living
Lighting
Indoor Lighting Accessories
Light Electrical Accessories
DOTLUX 4363 1 pc(s)
Other variants on this article
EAN:
4260523598293
Part number:
4363
Item no:
3019178
Compare
Add to shopping list
Unavailable
Sales and shipping:
Conrad Electronic
Terms & Conditions
Add to cart
Manufacturer or person responsible for the product
Report legal concerns
Technical specifications
Documents & Downloads
Description
Technical specifications
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
English
User & Safety Instructions 3019178 DOTLUX 4363 1 pc(s)
Download
Description
Height: 41mm, diameter: 100mm, housing color: Black, cable length: 150 cm, housing material: Aluminium
This text is machine translated.
Description
Height: 41mm, diameter: 100mm, housing color: Black, cable length: 150 cm, housing material: Aluminium
This text is machine translated.