User & Safety Instructions 3019126 DOTLUX 5169-030160 1 pc(s)
Description
LED module for direct connection to 230V, without an additional power supply 160° special lens enables homogeneous illumination even at low installation depths Quick installation by 20m chain with 100 modules, can be shortened individually For larger areas, a parallel connection of several chains is possible. (Multiple chains cannot be connected in series) Yellow-proof housing provides a stable light output Easy assembly of the individual modules by screw hole or carrier-less adhesive tape on the back We recommend the use of surge protector Art. 5044
This text is machine translated.
Description
LED module for direct connection to 230V, without an additional power supply 160° special lens enables homogeneous illumination even at low installation depths Quick installation by 20m chain with 100 modules, can be shortened individually For larger areas, a parallel connection of several chains is possible. (Multiple chains cannot be connected in series) Yellow-proof housing provides a stable light output Easy assembly of the individual modules by screw hole or carrier-less adhesive tape on the back We recommend the use of surge protector Art. 5044