All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Building Technology & Smart Living
Lighting
Indoor Lighting Accessories
Light Mechanical Accessories
DOTLUX 5261 5261 1 pc(s)
EAN:
4260712971302
Part number:
5261
Item no:
3019225
Compare
Add to shopping list
Unavailable
Sales and shipping:
Conrad Electronic
Terms & Conditions
Add to cart
Manufacturer or person responsible for the product
Report legal concerns
Technical specifications
Documents & Downloads
Description
Technical specifications
Width
80 mm
Diameter
0 mm
Height
90 mm
Length
320 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
English
User & Safety Instructions 3019225 DOTLUX 5261 5261 1 pc(s)
Download
Description
The HOLDERDUO makes possible the attachment of two COOLERS at the suspension point.
This text is machine translated.
Description
The HOLDERDUO makes possible the attachment of two COOLERS at the suspension point.
This text is machine translated.