• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dräger 6738797 Filter combo 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

187 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Combination filter 1140 A2B2E2K2 Hg P3 R D.

  • Suitable for:; - all full masks with standard thread connection Rd40 according to EN 148-1 (Rd 40 mm x 1/7"), e.g. Dräger X-plore® 6300 / 6500;
  • - the Dräger X-plore® 7500 blower filter unit

Our service for you

Technical specifications

Product type

Filter combo

Content

1 pc(s)

Weight

0.427 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2201512 Dräger 6738797 Filter combo 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2201512 Dräger 6738797 Filter combo 1 pc(s)

Description

The threaded Rd40 filter combo is compatible with all Dräger X-plore 6300 respirators and any product with a Rd40 connector. The product combines an ABEK2-Hg gas filter and a P3 particulate filter to provide extensive protection against organic and inorganic gases, sulphur dioxide, hydrogen chloride, ammonia, organic ammonia derivatives, mercury vapor and harmful particulate matter. The particulate filter comes with a P3 top protection rating. Low breathing resistance increases wearer comfort and allows hassle-free working without affecting inhalation and exhalation. The thread makes filter attachment and replacement easy and enables fast and straightforward use.

This text is machine translated.

Scope of delivery

  • Box contains 1 item

What kind of Respirator Filters are you looking for?

More interesting products

(*All information is plus legal VAT)