• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 2138 mit Aktivkohle, P3 Particulate filter 20 pc(s) EN 143 DIN 143

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

33 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Particle filter with active carbon, P3R

Our service for you

Technical specifications

  • Connection: Bayonet
Product type

Particulate filter

P3 R

Content

20 pc(s)

DIN standard

DIN 143

EN standard

EN 143

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2633409 3M 2138 mit Aktivkohle, P3 Particulate filter 20 pc(s) EN 143 DIN 143

User & Safety Instructions

User & Safety Instructions 2633409 3M 2138 mit Aktivkohle, P3 Particulate filter 20 pc(s) EN 143 DIN 143

Information

Information 2633409 3M 2138 mit Aktivkohle, P3 Particulate filter 20 pc(s) EN 143 DIN 143

Description

The 3M™ particle filter with activated carbon 2138 has the protection level P3R and offers protection against solid and liquid particles. In addition, it protects against organic and acid gases and vapors below the limit. Use limit is 10 times the limit for ozone and hydrogen fluoride gas (30 ppm). The filter fits with the help of bayonet click connection on the 6000, 7000er as well as 7500 er mask series from 3M. It was tested and approved according to EN 143:2000. It is suitable for Ideal welding.

This text is machine translated.

Features

  • Available with activated carbon;With user friendly bayonet click connection system;Innovative filter technology;Low weight
  • For activated carbon protection against organic and acid gases & vapors;Ozone up to 10 times the limit;Fast and easy filter mounting;Filters are always seated correctly;Reduced breathing resistance
  • Very comfortable to wear;Optimal safety;Easy to use
  • For activated carbon protection against organic and acid gases & vapors
  • Filters are always seated correctly
  • Ozone up to 10 times the limit
  • Reduced breathing resistance
  • Quick and easy filter assembly

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 299.98*

What kind of Respirator Filters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)