• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 6200M Half mask respirator w/o filter Size: M EN 140 DIN 140

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

364 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Half-mask

Our service for you

Technical specifications

Product type

Half mask respirator

Size

M

w/o filter

Weight

355 g

DIN standard

DIN 140

EN standard

EN 140

Content

1 pc(s)

Material

Thermoplastic

Standards

EN 140

Material (details)

Thermoplastic material

Filter class/protection level

Depending upon inserted filter

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 831216 3M 6200M Half mask respirator w/o filter Size: M EN 140 DIN 140

User & Safety Instructions

User & Safety Instructions 831216 3M 6200M Half mask respirator w/o filter Size: M EN 140 DIN 140

Description

Features

  • An overview of the advantages:
  • Maintenance and economical
  • Extremely more easily mask body provides for fatigue-free working
  • Compact design makes unrestricted view possible
  • Double filter system for reduced of breath resistances and good weight distribution
  • Wide range of filters for versatile areas of application
  • Compatible - so that you remain flexible. The Half mask of the series of 6000 corresponds to the defaults of the EN140. The protection stage of the mask depends on the filters of the series used in each case 2000, 5000 and 6000.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.97*

What kind of Half-Mask Respirators are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)