• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Moldex CompactMask 5120 Disposable mask FFA1P2 R D EN 405 DIN 405

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Half-mask compact mask

Our service for you

Technical specifications

Product type

Disposable mask

FFA1P2 R D

Weight

210 g

DIN standard

DIN 405

EN standard

EN 405

Content

1 pc(s)

Material

Thermoplastic elastomer

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1220993 Moldex CompactMask 5120 Disposable mask FFA1P2 R D EN 405 DIN 405

User & Safety Instructions

User & Safety Instructions 1220993 Moldex CompactMask 5120 Disposable mask FFA1P2 R D EN 405 DIN 405

Description

Features

  • Ultra-compact half mask
  • Maintenance-free and ready for immediate use
  • Large field of view, maximum freedom of movement
  • Very lightweight, high wearing comfort
  • FlexFit: automatically adapts to the face form.
  • Folding filter technology: low breathing resistance
  • Long life.
  • This text is machine translated.

What kind of Half-Mask Respirators are you looking for?

More interesting products

(*All information is plus legal VAT)