• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 4277+ Half mask respirator FFABE1P3 R D EN 405 DIN 405

EAN:
Part number:
Item no:
1/4
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

278 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Half mask respirator

Size

Uni

FFABE1P3 R D

Weight

344 g

DIN standard

DIN 405

EN standard

EN 405

Factory colour

Blue

Content

1 pc(s)

Material

Polypropylene

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1503840 3M 4277+ Half mask respirator FFABE1P3 R D EN 405 DIN 405

User & Safety Instructions

User & Safety Instructions 1503840 3M 4277+ Half mask respirator FFABE1P3 R D EN 405 DIN 405

Conformity certificate

Conformity certificate 1503840 3M 4277+ Half mask respirator FFABE1P3 R D EN 405 DIN 405

Description

The 3M™ maintenance-free half mask 4277+ offers you an effective breathing protection as a user-friendly complete mask. The new, improved exhalation valve reduces the breathing resistance during the exhalation, reduces heat and moisture education and thus facilitates the breathe especially in hot and humid environments.

Our Half-masks Series 4000+ has a soft, skin-friendly, silicone-free face mask. The FFABE 1P3R Filter Class D protects against many of the common organic gases, vapors and particles in the industrial environment.

The light, well balanced design with the integrated, maintenance-free filter elements provides for a good peripheral vision.

The integrated filter elements are maintenance-free. You can use the half-mask, until a change in accordance with filter change plan is pending or the filter elements are saturated. Then dispose of them properly.

The comfortable straps with adjustable head support provides a secure fit and adapts to different head shapes and sizes. The flat design limits your field of view, and the two large active carbon filter, provide for a low breathing resistance.


The FFABE 1P3R Filter Class D protects against organic gases and vapors, inorganic acids and as SO2 and HCI as well as particles up to 30 times the limit.

A re-closable bag for the hygienic storage and transport is included in the delivery.

This text is machine translated.

Features

  • More effective and comfortable protection from organic, inorganic and acid gases and vapors as well as particles
  • The new, improved exhalation valve reduces the breathing resistance during the exhalation, reduces heat and moisture education and thus facilitates the breathe especially in hot and humid environments
  • Light, well balanced design with flat profile
  • With the integrated filter elements, you will receive a Completely mask, the ready-to-use and maintenance-free.
  • Soft, skin-friendly, silicone-free face mask.

What kind of Half-Mask Respirators are you looking for?

More interesting products

(*All information is plus legal VAT)