• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Moldex Gas filter EasyLock® A1B1E1 940001 Filter class/protection level: A1B1E1 10 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

16 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gas filter EasyLock® A1B1E1

Our service for you

Technical specifications

Product type

Gas filter

A1B1E1K1

Content

10 pc(s)

Standards

EN 14387:2004 + A1:2008

Filter class/protection level

A1B1E1

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 892587 Moldex Gas filter EasyLock® A1B1E1 940001 Filter class/protection level: A1B1E1 10 pc(s)

Description

Compatible for use in the half-masks of the system-series 7000 and full masks of the series 9000. Gas filter A1B1E1, can be connected directly with the mask bodies.

What kind of Respirator Filters are you looking for?

More interesting products

(*All information is plus legal VAT)