• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dräger Mouthpieces White

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Mouthpieces for Dräger Alcotest 3820 & Alcotest 4000

  • 5-pack
  • Individually packed
  • Contour for intuitive correct setup
  • Not lockable air output

Technical specifications

Dim

(L x W x H) 45 x 25 x 18 mm

Product type

Mouthpieces

Factory colour

White

Content

5 pc(s)

Width

25 mm

Height

18 mm

Length

45 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1426988 Dräger Mouthpieces White

Description

The intuitive mountable mouthpiece is protected by a cap. For each test person is a new mouthpiece. As accessories are additional mouthpieces available. Through the air channel guide is exhaled air through the equipment and only a small sample for analysis it withdrawn. This ensures that there is no accumulation of alcohol in the device and all measurements precise and reliable. The same procedure, even with the police.

This text is machine translated.

Features

  • Each mouthpiece individually packed
  • The outline of the mouth piece enables intuitive correct setup
  • Not lockable air output prevents manipulation possibilities

Hints

Mouthpieces are only for the one-time use only. This means one new mouthpiece per person and test should always be used. Why? On the one hand, for health reasons and, on the other hand, to avoid faulty measurements, the possible residual alcohol in a used mouthpiece can occur.

What kind of Breathalysers are you looking for?

More interesting products

(*All information is plus legal VAT)