

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
FO cable
100 m
Yes
No
60018836
60018836
TRUE
Single mode 9/125
24
TRUE
FALSE
Blue
OS2
Polyolefin
Stranded loose tube
12
TRUE
TRUE
FALSE
11.0 mm
TRUE
FALSE
TRUE
TRUE
Eca
112 mm
Other
User & Safety Instructions 3792027 DRAKA 60018836 FO cable 100 m
The necessary accessories are required to use the article as described.