• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Draytek Vigor 2866L (LTE/VDSL2/ADSL2/Su Wi-Fi router

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DrayTek Vigor 2866L WLAN router gigabit Ethernet Dual band (2.4 GHz/5 GHz) 4G white

  • Portable router white
  • Dual band (2.4 GHz/5 GHz) Wi-Fi 5 (802.11ac) 867 Mbit/s.
  • Gigabit Ethernet
  • Ethernet-WAN DSL-WAN SIM card slot 3G/4G USB modem compatibility
  • Number of Ethernet LAN connections (RJ-45): 5
  • USB connection
  • Quality of Service (QoS) support
  • MIMO MU-MIMO TECHNOLOGY
  • This text is machine translated.

Technical specifications

  • Wi-Fi band Dual (2.4 GHz/5 GHz)
  • WLAN standards: Wi-Fi 4 (802.11n), Wi-Fi 5 (802.11ac)
  • Product Type: Portable Router
Product type

Wi-Fi router

Type

Vigor 2866L (LTE/VDSL2/ADSL2/Su

WPS compatible

Yes

No. of antennas

2 x

10/100/1000 Mbps ports

5 x

Factory colour

White

Cable length

0 cm

No. of USB A 2.0 ports

1 x

Keyboard layout

German, QWERTZ

Touchscreen (display)

No

Gain

5 dBi

Power supply (details)

100 - 240 V

Safety

HTTPS

IPSec

WPA2

WPA2

UKCA

yes

Operating temperature (T-T)

0 - 45 °C

Ethernet LAN

yes

Firewall

yes

URL filtering

yes

Wall mountable

yes

Short Message Service (SMS)

yes

Dynamic DNS (DDNS)

yes

Wi-Fi Multimedia (WMM)/(WME)

yes

VPN tunnels quantity

32

USB port

yes

Filtering

yes

DSL WAN

yes

Ethernet WAN

yes

SIM card slot

yes

3G/4G USB modem compatibility

yes

ADSL

yes

ADSL2

yes

ADSL2+

yes

VDSL2

yes

WLAN data transfer rate (max)

867 Mbit/s

WLAN data transfer rate (first band)

400 Mbit/s

WLAN data transfer rate (second band)

867 Mbit/s

MIMO

yes

Quality of Service (QoS) support

yes

Static route

yes

Policy-based routing

yes

Access Control List (ACL)

yes

Reset button

yes

Quick start guide

yes

Wireless Distribution System (WDS) bridge

yes

MU-MIMO technology

yes

Number of products included

1 Stück(e)

On/off switch

yes

Load balancing system

yes

Operating relative humidity (H-H)

10 - 90 %

DoS attack prevention

yes

RJ-11 ports quantity

1

Network address translation (NAT)

yes

Dual SIM support

yes

Storage temperature (T-T)

-25 - 70 °C

Built-in display

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3789878 Draytek Vigor 2866L (LTE/VDSL2/ADSL2/Su Wi-Fi router

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.