• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dremel 26150106JA Engraving blade 1.6 mm Dremel 106 Shank diameter 2.4 mm 3 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

46 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Content

3 pc(s)

Grinding area (details)

Ø 1.6 mm

Rotational speed range

Max. 35000 U/min

Shank diameter

2.4 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 824201 Dremel 26150106JA Engraving blade 1.6 mm Dremel 106 Shank diameter 2.4 mm 3 pc(s)

Description

Features

  • Speed range: max. 35000 rpm.
  • This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)