• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dremel 26150115DM Dremel 26150115DM N/A Shank diameter 2.4 mm 2 pc(s) Shank diameter 2.4 mm 2 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Maximum revolutions/min: 35,000
  • Recommended speed (rpm): Aluminum 30,000, brass 30,000, copper 30,000, hardwood 35,000, soft wood 20–25,000, 35,000 plastic, 20–25,000 steel
Shank Ø

3.2 mm

Type (Bosch)

Bosch-do-it (green)

Content

2 pc(s)

Material properties

titanium-coated

Length

10 cm

Type

Cylindrical

Ball diameter

7.9 mm

Shank diameter

2.4 mm

Rotational speed (max.)

35000 U/min

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2435996 Dremel 26150115DM Dremel 26150115DM N/A Shank diameter 2.4 mm 2 pc(s) Shank diameter 2.4 mm 2 pc(s)

Description

The Dremel® Max accessories family, developed by our engineers, offers maximum durability and long-lasting performance. The high-performance Dremel Max 115DM milling cutter is coated with titanium nitride and thus lasts 2 times longer than the uncoated standard accessories.
What was it you could do?
Material removal with high precision for applications such as carving, freehand milling, shaping and grinding in a variety of materials. ideal for carving and engraving in wood, plastic and soft metals such as aluminum, copper and brass.
How does it work?
Let the accessories and your Dremel multi-tool do the work by not using force and not pressing too hard. For a good result, use the sides of the accessory head at an angle of less than 90 degrees. You feel the accessories rattle more than that it removes material? Increase the speed to obtain a cleaner result. First, look at the icon or video to check the result, or try a remnant before you start your DIY project.

Expand your options with the following attachments: Flexible shaft (225); tool stand for hanging the flexible shaft (2222); precision handle (577); 3-in-1 multi-vice (2500)

This text is machine translated.

Features

  • Carving accessories with maximum durability and long-lasting performance for demanding DIY jobs that require high precision
  • Coated with titanium nitride for 2 times longer service life than standard milling cutters
  • Remove material with high precision for applications such as carving, engraving or freehand milling
  • ideal for a variety of materials such as wood, plastic and soft metals

Scope of delivery

  • 2x miller cutter Dremel® Max 7.8 mm (115DM)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.78*

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)