• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dremel 26150932JA Abrasive tip Diameter 9.5 mm Shank diameter 3.2 mm 3 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

151 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: aluminum oxide
  • Highest speed: 25000 rpm
Product type

Abrasive tip

Shank Ø

3.2 mm

(Ø)

9.5 mm

Content

3 pc(s)

Material (details)

Aluminium oxide

Rotational speed range

Max. 25000 U/min

Shank diameter

3.2 mm

Grinding area (details)

Ø 9.5 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 824250 Dremel 26150932JA Abrasive tip Diameter 9.5 mm Shank diameter 3.2 mm 3 pc(s)

Description

For using with metals, castings, welded joints, rivets and rust. Ideal for sharpening, smoothening and grinding a multitude of materials.

Hints

This text is machine translated.

What kind of Grinding Pencils are you looking for?

More interesting products

(*All information is plus legal VAT)