• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proxxon Micromot 28 285, 10-Piece Complete Polishing Set

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

14 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Complete polishing set, 10pcs.

  • For polishing metal, glass, precious metals, porcelain and plastic

Technical specifications

Product type

Polisher set

Length

44 mm

Content

1 Set

Shank diameter

2,35 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 823860 Proxxon Micromot 28 285, 10-Piece Complete Polishing Set

Description

Features

  • For polishing metal, glass, rare metals, porcelain and plastic.

Scope of delivery

  • Tool holder Ø 2.35 x 44 mm
  • Per 1 Silicon Felt polished pen Cylinder-/Ball-/Wheel form
  • 1 Silicone Polishing Stick Floor / cylinder / disc form
  • cotton polishing wheels
  • wild leather buffer
  • polishing paste.

What kind of Grinding Pencils are you looking for?

More interesting products

(*All information is plus legal VAT)