• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dremel 2615821532 Abrasive tip Diameter 25.4 mm Shank diameter 3.2 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

70 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Shank diameter: 3,2 mm
  • Working diameter: 25,4 mm
  • Accessory length: 40,0 mm
  • Maximum RPM: 20.000 1/min
Product type

Abrasive tip

Shank Ø

3.2 mm

(Ø)

25.4 mm

Content

1 pc(s)

Rotational speed range

max. 20000 U/min

Shank diameter

3.2 mm

Grinding area (details)

Ø 25.4 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 850876 Dremel 2615821532 Abrasive tip Diameter 25.4 mm Shank diameter 3.2 mm 1 pc(s)

Description

For using with metals, castings, welded joints, rivets and rust. Ideal for sharpening, smoothening and grinding a multitude of materials.

Hints

This text is machine translated.

What kind of Grinding Pencils are you looking for?

More interesting products

(*All information is plus legal VAT)