• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dremel 2615S411JA Sanding disc set Diameter 30 mm Shank diameter 3.2 mm 1 pc(s)

1/4
Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

28 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

6-pack grinding discs set speedclic

  • Fast, simple, mounting without tools.

Technical specifications

  • Shank diameter: 3,2 mm
  • Working diameter: 30,0 mm
Product type

Sanding disc set

Grit size

60

(Ø)

30 mm

Length

150 cm

Use

Aluminium

Type (Bosch)

Bosch Professional (blue)

Content

1 pc(s)

Shank diameter

3.2 mm

Weight

5

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 817529 Dremel 2615S411JA Sanding disc set Diameter 30 mm Shank diameter 3.2 mm 1 pc(s)

Description

The EZ SpeedClic sanding discs are ideally suited for light grinding and form is required. Available in grain size 60 with a diameter of 30 mm. The grinding wheels can be easily without a key.

Features

  • Compatible with the mandrel SC402.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.98*

What kind of Grinding Pencils are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)