• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dremel 2615S724JA Multi-purpose accessory set 150 pcs. 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

174 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Accessories set

Length

150 cm

Content

1 pc(s)

Width

100 mm

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 1271928 Dremel 2615S724JA Multi-purpose accessory set 150 pcs. 1 pc(s)

Description

The 150-piece Dremel Multi-purpose accessories set contains 150 high-quality and original Dremel accessories, including EZ SpeedClic accessories for a fast and easy accessory change. With this accessory set, you can use a wide range of projects and applications in a variety of different materials.

Scope of delivery

  • High-speed tiller blade (191)
  • Drill (150)
  • Mandrel (402)
  • Mandrel (401)
  • 1 EZ SpeedClic mandrel (SC402)
  • Corundum grinding tip 9.5 mm (952)
  • Corundum grinding tip 4.8 mm (8153)
  • Silicone carbide grinding stone 3.2mm (83322)
  • 4.8mm (84922)
  • 4 aluminum oxide grinding disk (541)
  • Polishing paste (421)
  • 10 x polishing wheel 13mm (414)
  • 6 x polishing wheel 26mm (429)
  • 2 x 10 mm polishing tip (422)
  • bristle brush 13 mm (404)
  • Wire brush (428)
  • 36 x polishing wheel 24mm
  • (409)
  • 20 x high-performance cut-off wheel 24 mm (420)
  • 3 x metal cutting wheel, pack of 5 (SC456)
  • 10 x grinding disc (411)
  • 10 x grinding disc (413)
  • Sanding belt 6.4 mm (K60 with grinding mandrel) (430)
  • 6 x sanding belt 6.4mm (K60) (431)
  • 6 x sanding belt 6.4mm (K 12) (438)
  • Sanding belt 13 mm (K60 with grinding mandrel) (407)
  • 6 x sanding belt 13mm (K60) (408)
  • 6 x sanding belt 13mm (K120) (432)
  • Storage box
  • Chucks key.

Hints

This text is machine translated.

What kind of Grinding Pencils are you looking for?

More interesting products

(*All information is plus legal VAT)