• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dremel 26150687JA Multi-purpose set 687 1 Set

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

32 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cutting/grinding/polishing kit

Content

1 Set

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 850050 Dremel 26150687JA Multi-purpose set 687 1 Set

Description

A selection of the best-selling accessories in a convenient box. A removable insert and three compartments provide for a first-class storage. The Dremel Quick Start-brochure explains the included accessories.

This text is machine translated.

Scope of delivery

  • High speed miller cutter 3.2 mm Dremel 194
  • Corundum grinding tip 9.5mm Dremel 952
  • Silicone carbide grinding stone 19.8mm Dremel 85422
  • Grooming brush 19 mm Dremel 403
  • Polishing wheel 13mm (2 pieces) Dremel 414
  • Polishing wheel 26mm (2 pieces) Dremel 429
  • Polishing paste Dremel 421
  • Cut-off wheel 24 mm (36 pcs.) Dremel 409
  • Fiberglass reinforced cutting wheel 32 mm Dremel 426
  • Sanding belt 13mm, grain size 60, with grinding mandrel Dremel 407
  • Sanding belt 13mm, grain size 60 Dremel 408
  • Sanding belt 13mm, grain size 120 (2 pieces) Dremel 432
  • Expanding mandrel Dremel 401
  • Expanding mandrel Dremel 402

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 31.27*

What kind of Grinding Pencils are you looking for?

More interesting products

(*All information is plus legal VAT)