• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dremel 426 2615042632 Cutting disc (straight) 32 mm 5 pc(s) Metal, Wood, Plastic

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

89 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cutting disc (straight)

Content

5 pc(s)

(Ø)

32 mm

Type

Straight

Bore Ø

3.2 mm

Thickness

1

Material suitability

Metal

Wood

Plastic

Dim

(Ø) 32 mm

Type

Fibre glass reinforced

Material suitability

Metal, wood and plastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 850447 Dremel 426 2615042632 Cutting disc (straight) 32 mm 5 pc(s) Metal, Wood, Plastic

Description

For grooving, milling and cutting of metal, wood and plastic. With cutting wheel, the bolts, screws, parts of sheet metal, thin parts of wood and plastic can be separate very easily. Fibreglass reinforced Cutting wheels are designed for applications with high power requirements. The cutting wheel cuts only along the edges. Do not attempt to grind with cutting wheel or cut corners.

Scope of delivery

  • Without work arbour

Hints

Highest speed: 35000rpm

System requirements

  • Work Arbour Dremel 402 (Order No. 82 42 27)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 66.47*

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)