• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proxxon Micromot 28 812 Corundum Cutting Discs

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

76 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

50 cutting discs Ø 22 x 0.7 mm

  • Discs made of a special compound of diameter 22 x 0.7mm
  • sed to part alloys and metals, stainless steels and non-ferrous metals
  • Can also be used for cutting wood and plastic
  • Units: 50

Technical specifications

Product type

Cutting disc (straight)

Content

50 pc(s)

(Ø)

22 mm

Type

Straight

Bore Ø

1.8 mm

Thickness

0.7

Material suitability

Non-ferrous metal

Steel

Stainless steel

Plastic

Wood

Dim

(Ø) 22 mm

Material suitability

For metals (including steel), plastic and wood.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 823794 Proxxon Micromot 28 812 Corundum Cutting Discs

Description

To the separation by means of synthetic resin bound material.

Scope of delivery

  • 50 Discs without tool attachment.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 54.48*

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)