• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius XTK6 EXACT BOX 211302 Cutting disc (off-set) 125 mm 10 pc(s) Stainless steel, Steel

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

31 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius XTK6 exact BOX extra-thin cutting wheel 125 x 0.6 x 22.23 mm INOX cranked

  • The thinnest free-hand cutting disc in the world
  • Exceptionally precise and virtually burr-free
  • Lowest thermal load, thus no bleach

Technical specifications

Product type

Cutting disc (off-set)

Content

10 pc(s)

(Ø)

125 mm

Type

off-set

Bore Ø

22.23 mm

Thickness

0.6

Material suitability

Stainless steel

Steel

Dim

(Ø) 125 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2375610 Rhodius XTK6 EXACT BOX 211302 Cutting disc (off-set) 125 mm 10 pc(s) Stainless steel, Steel

Description

Even less burr formation, even less thermal load and thus low blithiness. The XTK6 exact – the thinnest disc, impresses with an excellent smoothness. Thanks to the exceptionally precise, clean and almost burr-free cut, the post-processing requirement tends toward zero. Even extremely hard materials such as spring steels, stainless steel sheets, etc. easily separates the only 0.6 mm thin disc. A lot of power in the smallest space - through the narrow cut almost no contact pressure is required - a noticeable work simplification.

This text is machine translated.

Scope of delivery

  • 10x Rhodius XTK6 exact BOX extra-thin cutting disc 125 x 0.6 x 22.23 mm INOX cranked.

Hints

Due to the low energy consumption the XTK6 is particularly suitable for battery-operated machines

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 77.98*

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)