• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proxxon Micromot 28 830 Cutting Blades Made of Spring Steel

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 7.99
-13 %
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3-piece set of spring steel cut-off saw blades.

  • For plastic, wood and nonferrous metal
  • 0.1mm thick
  • Shaft diameter 2.35mm

Technical specifications

  • Tool holder diameter: 2.35 mm
  • Diameter: 16 mm, 19 mm, 22 mm
Product type

Cutting disc set

Content

1 Set

Bore Ø

1.8 mm

Thickness

0.1

Material suitability

Plastic

Wood

Non-ferrous metal

Type

Spring steel

Material suitability

Plastics, woods and non-ferrous metals

Description

Hints

For freehand work, we recommend using the Micromot guard, order no. 822732!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 55.98€ 54.98*

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)