• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dremel SC456B 2615S456JD Cutting disc (straight) 38 mm 12 pc(s) Metal

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

740 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 12 pc(s))
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Metal-cut. disk SpeedClic SC456

  • Reinforced for long life

Technical specifications

Product type

Cutting disc (straight)

Content

12 pc(s)

(Ø)

38 mm

Type

Straight

Bore Ø

3.2 mm

Thickness

1.2 mm

Material suitability

Metal

Dim

(Ø) 38 mm

Material suitability

Metal

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815270 Dremel SC456B 2615S456JD Cutting disc (straight) 38 mm 12 pc(s) Metal

Description

WAS can you do with it?
For cutting and cutting metal, including hardened steel. Ideal for cutting, notching and cutting all kinds of metal. Cutting discs make it easier to separate bolts and screws, or notch rusted or damaged bolts and screws to remove them using a screwdriver. Glass-fiber reinforced for a longer life. The cutting wheel of the SC409 series are only 0.75 mm Dick and thus permit even thinner cuts.

How does it work?
For use with SC402 mandrel. The exclusive Easy SpeedClic (SC) mechanism of Dremel provides for a fast, light and keyless change disk: PULL - TURN - CLICK. 6 times faster accessory change than with a standard mandrel (EZ SpeedClic mandrel SC402 sold separately).

Cutting discs can only be used at the edge.
For these accessories, we recommend a (two-handed) golf handle and the use of angle attachment, if you want to cut in a hard to reach place. In order to optimize the service life of the disc, apply only low pressure and adhere to the speed limits.

For use on the following materials
This cutting wheel can be used with various types of metal, such as aluminum, copper, cast iron or even hardened steel.

Recommended speed
Aluminum 35000 Brass 35000 Copper 35000 Steel 35000

This text is machine translated.

Scope of delivery

  • 12 glass fiber reinforced cutting wheels for metal.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 76.97*

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)