• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dremel 3000-2/25 A&C F0133000HA Multifunction tool 130 W

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Multifunction tool

130 W

Cable length

0 mm

Operating voltage

230 V

Dim

(L x W x H) 8.7 x 25.8 x 29.3 cm

Length

8.7 cm

Width

25.8 cm

Height

29.3 cm

Weight

582 g

Idle speed

10000 - 33000 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2304806 Dremel 3000-2/25 A&C F0133000HA Multifunction tool 130 W

Description

Versatile application possibilities through a variable speed setting and the 130 W high-performance motor

Comfort and precision: With EZ© Twist for an easy accessory change, the balanced weight distribution, soft grip in all grip areas and the precision controller for a variable speed setting

, the device is versatile and easy to use: The set contains a variety of accessories and attachments, in order to realize as many creative projects as possible

This text is machine translated.

Scope of delivery

  • Dremel 3000, 565 multi-purpose milling attachment, 225 flexible shaft, 25 original accessories, soft bag, quick instructions, test material

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 158.96*

More interesting products

(*All information is plus legal VAT)