• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dremel SpeedClic fine abrasive brush, Graining 220 Dremel 473S 473S Shank diameter 3.2 mm 2615S473JA 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

89 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeedClic fine abrasive brush, Graining 220 Dremel 473S

  • A gold-coloured metal dowel countersink with a cylindrical shaft and toothed countersunk head. Used for removing dowels.

Technical specifications

  • Highest speed: 15000 rpm
(Ø)

25 mm

Shank Ø

3.2 mm

Content

1 pc(s)

Grit size

220

Rotational speed range

max. 15000 U/min

Shank diameter

3.2 mm

Grinding area (details)

Ø 25.0 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 824285 Dremel SpeedClic fine abrasive brush, Graining 220 Dremel 473S 473S Shank diameter 3.2 mm 2615S473JA 1 pc(s)

Description

The fine grinding brushes have extremely flexible bristles which allow you to remove external "surface layer", without damaging the base layer. They are suitable for burring, cleaning, finishing and polishing detailed work pieces, tiny fields and irregular spots.

Hints

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)