User & Safety Instructions 3765832 DREO Dreo - Quiet Floor Fan TurnoPoly 154, 9 Free standing fan
Description
Dreo TurnoPoly 154: The quiet fan that revolutionizes the living comfort The standing fan Dreo TurnoPoly 154 is the ideal solution for all, who are looking for an efficient cooling, without disturbing the peace in the living room.
Superior performance for every need Equipped with 9 adjustable speed levels and 3 operating modes, the TurnoPoly 154 offers a comprehensive adjustment of the air flow. The air throughput of 1700 m³/h provides for an effective air circulation in medium-sized and large rooms, while the low power consumption of only 36 W makes it extremely energy-efficient.
Functional and versatile design The adjustable height from 940 to 1067 mm makes it possible to adjust the fan to each room configuration. The elegant design in black merges perfectly with every living room, from the living room through the bedroom to the home office and to commercial areas.
Advanced technology for maximum comfort The three-fan was developed specially for:
Residential areas that require a quiet operation Home offices where concentration is critical Bedroom for undisturbed sleep Open living areas that require effective air circulation Why choose the TurnoPoly 154 This fan with wings for home use stands out from the competition because of the unique combination of extremely quiet operation and high power. While other fans lose power in order to reduce noise, the TurnoPoly 154 provides for a strong air flow of 1700 m³/h. at only 25 dB
Thanks to the versatility of the 9 speed levels you can always find the perfect setting for every moment of the day, from a light breeze to an evening relaxation till intensive ventilation in the hottest hours. The 3 operating modes offer preset programs, which are optimized for different application situations.
And sustainability With a consumption of only 36 W, the fan Dreo TurnoPoly 154 is a responsible choice for all, who want to reduce the environmental pollution without compromising on comfort. The outstanding feature ensures lower electricity bills and sustainable use throughout the summer season.
The quiet standing fan Dreo TurnoPoly 154 is the ideal choice for families, professionals and all, who love sleep quality and peace at home.
TurboWind™, 28.95m air range: The proprietary technology projects an air flow of up to 28.95m to move air through the entire room and not leave hot spots. Ideal for large bedrooms, living rooms and open areas where stagnant air can collect. HyperSilent™ 20dB of silent silence: Enjoy the breeze without the typical buzzing or rattling of a fan that could interfere with sleep, concentration or conversations. This fan offers comfort and quietness - without compromises. 9 fan speeds and 3 versatile modes: Enjoy the same comfort, no matter what climate or scenario. Special modes such as normal, auto and turbo offer versatility and convenience depending on use. 90° Ultra-wide oscillation, infinitely variable inclination: The TurboPoly fan 168 makes it possible for you to adjust the air flow to the desired angle and to generate a more even air circulation in the room by oscillation. 37-42 inch adjustable height: Adjust the breeze to the desired height, suitable for different situations – whether you are lying in bed or training at home. The TurboPoly fan brings the breeze wherever you are.
This text is machine translated.
Description
Dreo TurnoPoly 154: The quiet fan that revolutionizes the living comfort The standing fan Dreo TurnoPoly 154 is the ideal solution for all, who are looking for an efficient cooling, without disturbing the peace in the living room.
Superior performance for every need Equipped with 9 adjustable speed levels and 3 operating modes, the TurnoPoly 154 offers a comprehensive adjustment of the air flow. The air throughput of 1700 m³/h provides for an effective air circulation in medium-sized and large rooms, while the low power consumption of only 36 W makes it extremely energy-efficient.
Functional and versatile design The adjustable height from 940 to 1067 mm makes it possible to adjust the fan to each room configuration. The elegant design in black merges perfectly with every living room, from the living room through the bedroom to the home office and to commercial areas.
Advanced technology for maximum comfort The three-fan was developed specially for:
Residential areas that require a quiet operation Home offices where concentration is critical Bedroom for undisturbed sleep Open living areas that require effective air circulation Why choose the TurnoPoly 154 This fan with wings for home use stands out from the competition because of the unique combination of extremely quiet operation and high power. While other fans lose power in order to reduce noise, the TurnoPoly 154 provides for a strong air flow of 1700 m³/h. at only 25 dB
Thanks to the versatility of the 9 speed levels you can always find the perfect setting for every moment of the day, from a light breeze to an evening relaxation till intensive ventilation in the hottest hours. The 3 operating modes offer preset programs, which are optimized for different application situations.
And sustainability With a consumption of only 36 W, the fan Dreo TurnoPoly 154 is a responsible choice for all, who want to reduce the environmental pollution without compromising on comfort. The outstanding feature ensures lower electricity bills and sustainable use throughout the summer season.
The quiet standing fan Dreo TurnoPoly 154 is the ideal choice for families, professionals and all, who love sleep quality and peace at home.
TurboWind™, 28.95m air range: The proprietary technology projects an air flow of up to 28.95m to move air through the entire room and not leave hot spots. Ideal for large bedrooms, living rooms and open areas where stagnant air can collect. HyperSilent™ 20dB of silent silence: Enjoy the breeze without the typical buzzing or rattling of a fan that could interfere with sleep, concentration or conversations. This fan offers comfort and quietness - without compromises. 9 fan speeds and 3 versatile modes: Enjoy the same comfort, no matter what climate or scenario. Special modes such as normal, auto and turbo offer versatility and convenience depending on use. 90° Ultra-wide oscillation, infinitely variable inclination: The TurboPoly fan 168 makes it possible for you to adjust the air flow to the desired angle and to generate a more even air circulation in the room by oscillation. 37-42 inch adjustable height: Adjust the breeze to the desired height, suitable for different situations – whether you are lying in bed or training at home. The TurboPoly fan brings the breeze wherever you are.