• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DSSERVO Custom servo DSSERVO BLS3355

EAN:
Part number:
Item no:
1/2
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DSSERVO Custom servo DSSERVO BLS3355

  • Brushless motor for maximum durability
  • Huge adjusting force - up to 61kgcm at 0.09sec/60°
  • All-metal casing for the toughest conditions
  • Dust and waterproof according to IP67
  • 270° steering angle optional
  • Double ball bearings & 2µsec Deadband for highest precision
  • PWM-compatible with 4.8û8.4V operating voltage
  • This text is machine translated.

Technical specifications

Product type

Custom servo

Model

DSSERVO BLS3355

Dim

(L x W x H) 40 x 20 x 38 mm

Length

40 mm

Width

20 mm

Height

38 mm

Weight

85 g

Actuation time at 4.8 V

0.14 sec/60°

Actuation time at 6 V

0.12 sec/60°

Actuation time (7.4 V)

0.10 sec/60°

Type of bearing

Double ball bearing

Operating voltage

4.8 - 8.4 V

Max. operating voltage

8.4 V

Min. operating voltage

4.8 V

Manufacturer part #

DS018

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773690 DSSERVO Custom servo DSSERVO BLS3355

Description

Scope of delivery

  • DS servo

What kind of RC Servos are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)