• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable 185719 Gangschild selbstklebend A5 hoch Notification Self-adhesive film (W x H) 148.5 mm x 210 mm 10 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

Durable self-adhesive gangshield A5 height 19185719 1-pole

  • Self-adhesive face plate made of transparent PET hard film with permanent adhesive strips • Application for labeling shelves and aisles • Good readability through right-angled installation • Dust protection of the plug-in labels through closed design

Technical specifications

Dim

(W x H) 148.5 mm x 210 mm

Product type

Notification

Type

Self-adhesive film

Content

10 pc(s)

Material

Polyester

Width

148.5 mm

Height

210 mm

Features

Self-adhesive

Description

Selbstklebendes Gangschild mit Permanent-Klebestreifen für die Kennzeichnung von Regalen und Gängen

Documents & Downloads

Datasheet

Datasheet 3399028 Durable 185719 Gangschild selbstklebend A5 hoch Notification Self-adhesive film (W x H) 148.5 mm x 210 mm 10 pc(s)

Datasheet 3399028 Durable 185719 Gangschild selbstklebend A5 hoch Notification Self-adhesive film (W x H) 148.5 mm x 210 mm 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3399028 Durable 185719 Gangschild selbstklebend A5 hoch Notification Self-adhesive film (W x H) 148.5 mm x 210 mm 10 pc(s)

Description

Self-adhesive gangshield with permanent adhesive strips for identifying racks and aisles
Self adhesive face plate made of transparent PET hard film with permanent adhesive strips
Application for the identification of shelves and corridors
Right-angled installation makes it easy to read
Dust protection of the insert cards by closed design
Adhesive strips can be removed without leaving any residue
Simple exchange of the insert cards by thumb punched on the back
Simple and professional labeling with the free DURAPRINT® software
For insert cards 210 x 148.5mm
Matching printable labels: Article number 485502

This text is machine translated.

More interesting products

(*All information is plus legal VAT)