• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SafetyMarking 38.0057 Notification First Aid Self-adhesive film (W x H) 150 mm x 150 mm ISO 7010 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

144 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

First-aid-Plate First Aid 15 x 15 cm

Our service for you

Technical specifications

Dim

(W x H) 150 mm x 150 mm

Product type

Notification

Type

Self-adhesive film

Motif

First Aid

Content

1 pc(s)

Standards

ISO 7010

Width

150 mm

Height

150 mm

Features

Luminescent

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1614566 SafetyMarking 38.0057 Notification First Aid Self-adhesive film (W x H) 150 mm x 150 mm ISO 7010 1 pc(s)

More interesting products

(*All information is plus legal VAT)