
Highlights & Details
Durable magnetic A5 high 19 187219 1pg
- Face plate made of transparent PET hard film with magnetic strip
- Application for the identification of shelves and corridors
- Right-angled installation makes it easy to read
- Dust protection of the insert cards by closed design
Technical specifications
- Dim
(W x H) 148.5 mm x 210 mm
- Product type
Notification
- Type
Magnetic film
- Content
10 pc(s)
- Material
Polyester
- Width
148.5 mm
- Height
210 mm
- Features
Magnetic
- Description
Gangschild mit Magnetstreifen für die Kennzeichnung von Regalen und Gängen
Documents & Downloads
Datasheet
Datasheet 3399033 Durable 187219 Gangschild magnetisch A5 hoch Notification Magnetic film (W x H) 148.5 mm x 210 mm 10 pc(s)
Datasheet 3399033 Durable 187219 Gangschild magnetisch A5 hoch Notification Magnetic film (W x H) 148.5 mm x 210 mm 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3399033 Durable 187219 Gangschild magnetisch A5 hoch Notification Magnetic film (W x H) 148.5 mm x 210 mm 10 pc(s)
Description
Face plate made of transparent PET hard film with magnetic strip
Application for the identification of shelves and corridors
Right-angled installation makes it easy to read
Dust protection of the insert cards by closed design
Simple exchange of the insert cards by thumb punched on the back
Simple and professional labeling with the free DURAPRINT® software
For insert cards 210 x 148.5mm
Matching printable labels: Article number 485502
This text is machine translated.


















