• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable 230958 RFID SECURE DD/CC/business card case (W x H) 75 mm x 102 mm Anthracite grey Plastic

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Durable credit card case RFID SECURE anthracite/gray 230958 1 pcs

  • RFID credit card case for protection against unauthorized reading of personal data
  • For 8 cards in credit card format
  • TÜV-tested protection on 13.56 MHz

Technical specifications

  • Internal dimensions 54 x 86 mm
Product type

DD/CC/business card case

Factory colour

Anthracite grey

Cover material

Plastic

Feature description

incl. Cryptalloy RFID/NFC shield

Width

75 mm

Height

102 mm

Dim

(W x H) 75 mm x 102 mm

No. of sleeves

8

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3064920 Durable 230958 RFID SECURE DD/CC/business card case (W x H) 75 mm x 102 mm Anthracite grey Plastic

Description

RFID credit card case for 8 cards against unauthorized selection of personal data.

This text is machine translated.