• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sigel VZ170 VZ170 Business card folder 40 cards (W x H x D) 110 x 75 x 12 mm Black Plastic

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

16 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sigel card folder, leather look, black, matt, with 20 transparent sleeves

  • For clear storage of visiting cards or other cards
  • In handy landscape format
  • With 20 transparent sleeves
  • Compact size 110 x 75 x 12 mm (W x H x D)

Technical specifications

Product type

Business card folder

No. of cards (max.)

40 cards

Paper size

90 x 58 mm

Factory colour

Black

Cover material

Plastic

Width

110 mm

Height

75 mm

Depth

12 mm

Dim

(W x H x D) 110 x 75 x 12 mm

No. of sleeves

20

Surface finish type

Matt

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1970354 Sigel VZ170 VZ170 Business card folder 40 cards (W x H x D) 110 x 75 x 12 mm Black Plastic

Description

Card folder in matt-black leather finish for clear storage of visiting cards or other cards. In handy landscape format with 20 transparent covers, which can be filled on the front as well as on the back, ideal for the organization of up to 40 cards while traveling (max. 90 x 58 mm). The size of the folder is 110 x 75 x 12 mm (W x H x D).

This text is machine translated.